Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €172.840 |
5+ | €132.640 |
10+ | €120.130 |
25+ | €107.620 |
50+ | €105.470 |
100+ | €103.320 |
Price for:Each
Minimum: 1
Multiple: 1
€172.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1 20886 0
Order Code4410907
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C14
Connector Type AMains Plug, Euro
Connector Type BIEC 60320 C14
Cable Length - Metric50m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial164ft
Product Overview
The 1 20886 0 is a 50m red Garant® Bretec® Schuko Cable with self closing covers, indicator shows overheating/overloading. The H05W-F 3G1.5 offers Euro mains plug to IEC 60320 C14 connection. It is made up of galvanized frame special break-resistant Breflex plastic body.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C14
Connector Type B
IEC 60320 C14
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
164ft
Connector Type A
Mains Plug, Euro
Cable Length - Metric
50m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456767