Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No12/421/3
Order Code3403849
Also Known AsGTIN UPC EAN: 5011405124210
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.410 |
5+ | €21.830 |
Price for:Each
Minimum: 1
Multiple: 1
€22.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No12/421/3
Order Code3403849
Also Known AsGTIN UPC EAN: 5011405124210
Technical Datasheet
Temperature Measuring Range-
External Height108mm
External Width97mm
External Depth20mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Displays indoor/ outdoor temperature & humidity
- Records the maximum/ minimum temperature & humidity
- °C/°F switchable & freeze alert
- Large jumbo display
- Wall mountable with pull out desk stand
- Supplied with outdoor probe on 2m lead & 1x AAA battery
- Indoor temperature range: -10 to +50°C (+14 to +122°F)
- Outdoor temperature range: -50 to +70°C (+58 to +158°F)
- Humidity range: 20 to 99% RH
- Resolution: ±1°C, ±5%RH
- Weight: 128g
Technical Specifications
Temperature Measuring Range
-
External Width
97mm
Product Range
-
External Height
108mm
External Depth
20mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16