Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRANNAN
Manufacturer Part No12/408/3
Order Code5053778
Technical Datasheet
Temperature Measuring Range-40°C to +50°C
External Height200mm
External Width-
External Depth-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
200mm white case with blue temperature scale and push button re-set. Unique blue filling for a safer environment
- Environmentally Friendly
- Reliable and Accurate
- Capable of Low Temperatures
- Easy to Read
- Push Button
- Centigrade and Fahrenheit Scale
Technical Specifications
Temperature Measuring Range
-40°C to +50°C
External Width
-
Product Range
-
External Height
200mm
External Depth
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094