Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAND REX
Manufacturer Part NoNXT99-0111-22-9
Order Code4753304
Product RangeNXT99 Series
Also Known AsSPC01429A003
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.780 |
| 5+ | €77.060 |
| 10+ | €73.820 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€81.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoNXT99-0111-22-9
Order Code4753304
Product RangeNXT99 Series
Also Known AsSPC01429A003
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPolymer
Jacket ColourWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max120°C
Conductor Area CSA0.35mm²
Voltage Rating600V
Conductor MaterialTinned Annealed Copper
External Diameter1.2mm
Approval SpecificationDEF-STAN 61-12 Part 18 Type 1
Product RangeNXT99 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.15mm
Reel Length (Metric)
100m
Conductor Area CSA
0.35mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
DEF-STAN 61-12 Part 18 Type 1
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Polymer
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
120°C
Voltage Rating
600V
External Diameter
1.2mm
Product Range
NXT99 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001