Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-7717
Order Code4524163
Also Known AsGTIN UPC EAN: 0837324005226
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €256.580 |
Price for:Each
Minimum: 1
Multiple: 1
€256.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-7717
Order Code4524163
Also Known AsGTIN UPC EAN: 0837324005226
Technical Datasheet
No. of Ports17Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16, SFP x 1
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SW-7717 from Brainboxes is a high performance 16 port network switch that provides 14x Fast Ethernet and 2x Gigabit ports for flexible integration with industrial applications. Equipped with an SFP port, the switch supports fibre optic connectivity and is ideal for remote systems. The switch is fitted with a hardened metal enclosure and is equipped with dual redundant power inputs making it ideal for reliable operation in difficult industrial environments.
- Durable hardened metal case for use in harsh environments
- Extended operating temperature range for extreme conditions (-40°C to +80°C)
- 14x 10/100 Fast Ethernet & 2x 10/100/1000 Gigabit LAN ports & 1x Gigabit SFP port
- SFP uplink supports fibre optic connectivity over greater distances than standard copper cables
- SFP port provides Power Overcurrent Protection to ensure compatibility with existing infrastructure
- Wide voltage input range (+5V DC to +30V DC)
- Dual redundant power inputs to ensure reliability and reduce the risk of power outages
- Reverse polarity protection
- Includes DIN rail clip with grounding for effective mounting options
- Dimensions (HxWxD): 160x49x135mm
Contents
Switch and user guide
Technical Specifications
No. of Ports
17Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 16, SFP x 1
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75