Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-30-427
Order Code4903444
Technical Datasheet
Label TypeIdentification
Label Height0
Label Width0
Label MaterialVinyl
Label ColourClear
Pack Quantity250
Product Range-
Technical Specifications
Label Type
Identification
Label Width
0
Label Colour
Clear
Product Range
-
Label Height
0
Label Material
Vinyl
Pack Quantity
250
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080968
Product traceability