Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-23-427
Order Code3879628
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 101.6mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The PTL-23-427 is a white/translucent Self-laminating Label made of vinyl with matte finish. The 18389 label can be printed through the TLS 2200® and TLS-PC Link® thermal transfer portable printers. This label is compatible with the TLS 2200, TLS-PC Link, BMP71 and BMP61 printers. It is used for voice/data identification, panel identification, wire and cable marking.
- R4310 Recommended ribbon series
- Self-extinguishing
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
- Acrylic adhesive
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 101.6mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1