Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoPTL-15-423
Order Code4901058
Product RangePTL Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-15-423
Order Code4901058
Product RangePTL Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions6.98mm x 25.4mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangePTL Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for PTL-15-423
1 Product Found
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
6.98mm x 25.4mm
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504