Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-11-427
Order Code3385634
Technical Datasheet
Label TypeSelf Laminating
Label Height19.05mm
Label Width12.7mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite / Translucent
Pack Quantity500
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Laminating
Label Width
12.7mm
Label Material
Vinyl
Pack Quantity
500
SVHC
To Be Advised
Label Height
19.05mm
Label Diameter
-
Label Colour
White / Translucent
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967