Print Page
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-500-595-WT-BK
Order Code3385626
Product RangeM
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7.62m
Tape Width12.7mm
Tape MaterialVinyl Film
Label Tape ColourBlack on White
For Use WithBrady BMP41, BMP51 & BMP53 Label Printers
Product RangeM
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
12.7mm
Label Tape Colour
Black on White
Product Range
M
Tape Length
7.62m
Tape Material
Vinyl Film
For Use With
Brady BMP41, BMP51 & BMP53 Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1