Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7C-500-498
Order Code4236846
Product RangeCleanLift Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.710 |
Price for:Each
Minimum: 1
Multiple: 1
€44.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7C-500-498
Order Code4236846
Product RangeCleanLift Series
Technical Datasheet
Label Tape TypeRepositionable
Tape Length30ft
Tape Width0.5"
Tape MaterialVinyl Cloth
Label Tape ColourWhite
For Use WithBrady BMP71, M710 Printers
Product RangeCleanLift Series
Technical Specifications
Label Tape Type
Repositionable
Tape Width
0.5"
Label Tape Colour
White
Product Range
CleanLift Series
Tape Length
30ft
Tape Material
Vinyl Cloth
For Use With
Brady BMP71, M710 Printers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072