Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.030 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
€91.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM71EP-4-7593-WT
Order Code1817841
Technical Datasheet
Label Type-
Label Dimensions18mm x 27mm
Label Height18mm
Label Width27mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity150
Product Range-
Technical Specifications
Label Type
-
Label Height
18mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
18mm x 27mm
Label Width
27mm
Label Material
Polyester
Pack Quantity
150
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11