Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoM71C-2000-595-WT
Order Code3385630
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length15.24m
Tape Width50.8mm
Tape MaterialVinyl Film
Label Tape ColourWhite
For Use WithBrady BMP71 Label Printer
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
50.8mm
Label Tape Colour
White
Product Range
-
Tape Length
15.24m
Tape Material
Vinyl Film
For Use With
Brady BMP71 Label Printer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254012