Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoM61C-500-461
Order Code3387737
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length50ft
Tape Width0.5"
Tape MaterialPolyester
Label Tape ColourWhite
For Use WithBrady BMP61 Labelling System, BradyPrinter M611
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
0.5"
Label Tape Colour
White
Product Range
-
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP61 Labelling System, BradyPrinter M611
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678359