Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-595-RD
Order Code3385610
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length6.4m
Tape Width19.05mm
Tape MaterialVinyl Film
Label Tape ColourWhite on Red
Product Range-
SVHCTo Be Advised
Product Overview
M21-750-595-RD is a M211 and M210 indoor outdoor vinyl label. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes. Typical applications are component and equipment labelling, electrical labelling, facility identification, floor marking, laboratory labelling, lean and 5S labelling, pipe and valve marking, warehouse marking.
- Abrasion resistant, cold temp resistant
- Fuel and oil resistant, high adhesion, outdoor durable
- Average outdoor durability is 8 to 10years
- Dimension is 19.05mm (W) x 6.40m (L)
- Thickness is 0.102mm
- White on red colour
- Service temperature range from -40°C to 82°C
- Gloss finish, permanent acrylic adhesive
- BS 5609:1986 Section 2 and section 3 approved
- Aggressive adhesive, harsh environment, outdoor durable, permanent adhesive
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
19.05mm
Label Tape Colour
White on Red
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl Film
For Use With
Brady BMP21-PLUS Portable Label Printer, IDPAL & LABPAL Series Handheld Label Makers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1