Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.560 |
Price for:Each
Minimum: 1
Multiple: 1
€28.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-375-595-WT
Order Code3385605
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length6.4m
Tape Width9.525mm
Tape MaterialVinyl Film
Label Tape ColourBlack on White
Product Range-
SVHCTo Be Advised
Product Overview
The M21-375-595-WT is an indoor/outdoor Label Cartridge for BMP21 series, ID PAL and LabPal printers. Black ribbon on white tape. Compatible with BMP21-PLUS, BMP21, ID PAL, LABPAL and BMP21-LAB printers. Smooth, textured/rough surface.
- Acrylic adhesive
- Vinyl film with permanent adhesive
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
9.525mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl Film
For Use With
Brady BMP21-PLUS Portable Label Printer, IDPAL & LABPAL Series Handheld Label Makers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1