Print Page
Product Information
ManufacturerBRADY
Manufacturer Part NoM-91-427
Order Code3385613
Product RangeM
Technical Datasheet
Label TypeSelf Laminating
Label Height38.1mm
Label Width12.7mm
Label Diameter-
Label MaterialVinyl
Label ColourClear / White
Pack Quantity180
Product RangeM
SVHCTo Be Advised
Technical Specifications
Label Type
Self Laminating
Label Width
12.7mm
Label Material
Vinyl
Pack Quantity
180
SVHC
To Be Advised
Label Height
38.1mm
Label Diameter
-
Label Colour
Clear / White
Product Range
M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443