Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP51 PRINTER EU
Order Code3385597
Product RangeBMP51
Technical Datasheet
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product RangeBMP51
Plug TypeEU
For Use With6.4mm to 38.1mm Wide Labels
SVHCTo Be Advised
Technical Specifications
Printer Type
Portable
Print Resolution
300dpi
Plug Type
EU
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
BMP51
For Use With
6.4mm to 38.1mm Wide Labels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:3481