Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €430.960 |
Price for:Each
Minimum: 1
Multiple: 1
€430.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM71-109-427
Order Code4064609
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length-
Tape Width1.5"
Tape MaterialVinyl
Label Tape ColourTransparent / White
For Use WithBrady BMP61, BMP71, M611 Label Printer
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
1.5"
Label Tape Colour
Transparent / White
Product Range
-
Tape Length
-
Tape Material
Vinyl
For Use With
Brady BMP61, BMP71, M611 Label Printer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1