Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33C-250-414
Order Code3565872
Product RangeBradyGrip Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.160 |
Price for:Each
Minimum: 1
Multiple: 1
€69.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33C-250-414
Order Code3565872
Product RangeBradyGrip Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length50ft
Tape Width0.25"
Tape MaterialPolyester
Label Tape ColourWhite
For Use WithBrady BBP33 & i3300 Label Printers
Product RangeBradyGrip Series
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
0.25"
Label Tape Colour
White
Product Range
BradyGrip Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BBP33 & i3300 Label Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078518
Product traceability