Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-27-427
Order Code2847115
Product RangeB33 Series
Technical Datasheet
4 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €178.140 |
Price for:Reel of 400
Minimum: 1
Multiple: 1
€178.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-27-427
Order Code2847115
Product RangeB33 Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions95.25mm x 50.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeB33 Series
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
95.25mm x 50.8mm
Legend Colour
-
Product Range
B33 Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.817841