Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part No105902
Order Code1426470
Technical Datasheet
Width1-1/2"
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical1.5"
Shackle Diameter0
Lock MaterialAluminium
Product Range-
SVHCLead
Technical Specifications
Width
1-1/2"
Shackle Clearance - Vertical
1.5"
Lock Material
Aluminium
SVHC
Lead
Shackle Clearance - Horizontal
-
Shackle Diameter
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439992