Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No8A5006-315
Order Code1606743
Product RangeMicro-Change 8A4000 Series
Also Known As1200710045
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.770 |
| 10+ | €11.590 |
| 25+ | €10.920 |
| 100+ | €10.350 |
| 250+ | €10.140 |
| 500+ | €9.940 |
Price for:Each
Minimum: 1
Multiple: 1
€12.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A5006-315
Order Code1606743
Product RangeMicro-Change 8A4000 Series
Also Known As1200710045
Technical Datasheet
Product RangeMicro-Change 8A4000 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead (17-Jan-2023)
Product Overview
The 8A5006-315 is a 5-pole Straight Male Micro-Change® (M12) Field Attachable Connector made of plastic body with screw terminal. Suitable for use with M12 connector type sensors.
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
Micro-Change 8A4000 Series
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
Lead (17-Jan-2023)
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Technical Docs (1)
Alternatives for 8A5006-315
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02627