Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No8A4006-31
Order Code1606741
Product RangeMicro-Change Series
Also Known As120071-0038
Technical Datasheet
536 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.060 |
| 10+ | €12.840 |
| 25+ | €12.160 |
| 100+ | €11.440 |
| 250+ | €11.210 |
| 500+ | €10.980 |
Price for:Each
Minimum: 1
Multiple: 1
€14.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A4006-31
Order Code1606741
Product RangeMicro-Change Series
Also Known As120071-0038
Technical Datasheet
Product RangeMicro-Change Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating-
Voltage Rating-
SVHCLead (14-Jun-2023)
Product Overview
The 8A4006-315 is a 4-pole straight male Micro-Change® M12 moulded Circular Connector with PG7 gland size. It is made with silver-plated brass contacts, PVC body.
Applications
Industrial
Technical Specifications
Product Range
Micro-Change Series
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead (14-Jun-2023)
Sensor Connector Size
M12
No. of Contacts
4Contacts
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
-
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Silver
Voltage Rating
-
Technical Docs (1)
Alternatives for 8A4006-31
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024