Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130055-0016
Order Code2779847
Product RangeRJ-Lnxx 130055
Also Known AsGTIN UPC EAN: 78678844310
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.210 |
| 10+ | €31.540 |
| 25+ | €30.870 |
| 100+ | €30.250 |
| 250+ | €29.640 |
| 500+ | €29.020 |
Price for:Each
Minimum: 1
Multiple: 1
€40.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130055-0016
Order Code2779847
Product RangeRJ-Lnxx 130055
Also Known AsGTIN UPC EAN: 78678844310
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
Connector MountingCable Mount, Panel Mount
Contact PlatingGold Plated Contacts
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ-Lnxx 130055
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Brad RJ-Lnxx PC board to cable Ethernet receptacle
- 1"-14 UNC threads
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Contact Plating
Gold Plated Contacts
Shielding
Shielded
LEDs
Without LED
Product Range
RJ-Lnxx 130055
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount, Panel Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability