Print Page
Image is for illustrative purposes only. Please refer to product description.
3,308 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €2.900 |
25+ | €2.710 |
50+ | €2.550 |
100+ | €2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV100
Order Code707351
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledTO-220
External Width - Metric42mm
External Height - Metric13mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial0.51"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
Product Overview
The TV100 is a 13 x 38 x 42mm channel style Heat Sink with twisted fins. This heat sink is made of aluminium with black anodized finish. This heat sink features vertical mount orientation and is suitable for use with TO-220-single gauge device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
42mm
External Length - Metric
38mm
Heat Sink Material
Aluminium
External Height - Imperial
0.51"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
13mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009336