Print Page
Image is for illustrative purposes only. Please refer to product description.
1,393 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €1.000 |
50+ | €0.809 |
100+ | €0.760 |
250+ | €0.627 |
Price for:Each
Minimum: 10
Multiple: 10
€10.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoSW25-4G
Order Code1213436
Technical Datasheet
Thermal Resistance13°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric34.5mm
External Height - Metric25mm
External Length - Metric12.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.36"
External Height - Imperial0.98"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SW25-4G
3 Products Found
Product Overview
This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Solderable tabs 2.6mmØ on 25.4mm fixing centres
Technical Specifications
Thermal Resistance
13°C/W
External Width - Metric
34.5mm
External Length - Metric
12.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2018)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.36"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011249