Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €22.380 |
5+ | €16.950 |
10+ | €15.470 |
20+ | €13.990 |
50+ | €13.010 |
Price for:Each
Minimum: 1
Multiple: 1
€22.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS515-100-B
Order Code1773361
Thermal Resistance3.03°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric30mm
External Height - Metric45mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.18"
External Height - Imperial1.77"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
The OS515-100-B is a 45 x 100 x 30mm non-standard extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO-218, TO-220, TO-251, TO-262 and TO-273 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
3.03°C/W
External Width - Metric
30mm
External Length - Metric
100mm
Heat Sink Material
-
External Height - Imperial
1.77"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
45mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118