Print Page
Image is for illustrative purposes only. Please refer to product description.
747 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €27.100 | 
| 5+ | €23.820 | 
| 10+ | €19.650 | 
| 20+ | €18.280 | 
| 50+ | €17.910 | 
Price for:Each
Minimum: 1
Multiple: 1
€27.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoKM75-1
Order Code265214
Technical Datasheet
Thermal Resistance3.7°C/W
Packages CooledTO-218, TO-220
External Width - Metric75mm
External Height - Metric45mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.95"
External Height - Imperial1.77"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
Product Overview
This heatsink features a clip retaining slot and is for use with retaining clips for quick and easy fitting.
Technical Specifications
Thermal Resistance
3.7°C/W
External Width - Metric
75mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
1.77"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
45mm
External Diameter - Metric
-
External Width - Imperial
2.95"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (2)
Alternatives for KM75-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08