Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €2.250 |
Price for:Each
Minimum: 2000
Multiple: 2000
€4,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No7139DG
Order Code1851711
Technical Datasheet
Thermal Resistance28.3°C/W
Packages CooledTO-220
External Width - Metric13.21mm
External Height - Metric19.81mm
External Length - Metric13.08mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.52"
External Height - Imperial0.78"
External Length - Imperial0.51"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
28.3°C/W
External Width - Metric
13.21mm
External Length - Metric
13.08mm
Heat Sink Material
Copper
External Height - Imperial
0.78"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
19.81mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.51"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004599