Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOYD
Manufacturer Part No573100D00000G
Order Code1851649
Technical Datasheet
Thermal Resistance15°C/W
Packages CooledTO-252
External Width - Metric22.86mm
External Height - Metric10.16mm
External Length - Metric8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0
External Height - Imperial0.4"
External Length - Imperial0.31"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
15°C/W
External Width - Metric
22.86mm
External Length - Metric
8mm
Heat Sink Material
Copper
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-252
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
0
External Length - Imperial
0.31"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74199100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724