Print Page
Image is for illustrative purposes only. Please refer to product description.
3,070 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €2.120 |
25+ | €1.980 |
50+ | €1.770 |
100+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No501503B00000G
Order Code2822617
Technical Datasheet
Thermal Resistance8.4°C/W
Packages CooledTO-3
External Width - Metric35.56mm
External Height - Metric25.4mm
External Length - Metric47.75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.4"
External Height - Imperial1"
External Length - Imperial1.88"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
8.4°C/W
External Width - Metric
35.56mm
External Length - Metric
47.75mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-3
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.4"
External Length - Imperial
1.88"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01132