Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The 3.5YB-2 is a PC board Heat Sink made of aluminium for use with TO-66 packages.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.4°C/W
External Height - Metric
16mm
External Width - Imperial
2.36"
External Length - Imperial
3.5"
External Width - Metric
60mm
External Length - Metric
89mm
External Height - Imperial
0.63"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1