Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.050 |
5+ | €24.650 |
10+ | €20.340 |
20+ | €17.410 |
50+ | €17.060 |
Price for:Each
Minimum: 1
Multiple: 1
€28.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No0S509-140-U
Order Code1773356
Thermal Resistance1.21°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric73.54mm
External Height - Metric60mm
External Length - Metric140mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.9"
External Height - Imperial2.36"
External Length - Imperial5.51"
External Diameter - Imperial-
Product Range-
Product Overview
The 0S509-140-U is a PCB max clip extruded Heat Sink for use with TO-218, TO-220, TO-251, TO-262 and TO-273 packages.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
1.21°C/W
External Width - Metric
73.54mm
External Length - Metric
140mm
Heat Sink Material
-
External Height - Imperial
2.36"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
60mm
External Diameter - Metric
-
External Width - Imperial
2.9"
External Length - Imperial
5.51"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.479