Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.490 |
| 5+ | €6.030 |
| 10+ | €5.730 |
| 20+ | €5.200 |
| 50+ | €4.980 |
Price for:Each
Minimum: 1
Multiple: 1
€8.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoSK1
Order Code1015208
Technical Datasheet
Gasket / Seal TypeSealing Gasket Kit
Gasket / Seal Material-
Gasket / Seal Length59.5mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SK1 is a Sealing Kit suitable for series 1 extrusions.
Applications
Industrial
Technical Specifications
Gasket / Seal Type
Sealing Gasket Kit
Gasket / Seal Length
59.5mm
SVHC
No SVHC (17-Jan-2023)
Gasket / Seal Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536