Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoPBS109
Order Code2818375
Product RangePBS Series
Technical Datasheet
43 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.120 |
5+ | €12.800 |
10+ | €12.540 |
25+ | €12.260 |
50+ | €11.590 |
100+ | €10.400 |
250+ | €9.350 |
Price for:Each
Minimum: 1
Multiple: 1
€14.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoPBS109
Order Code2818375
Product RangePBS Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric15.75mm
External Width - Metric46mm
External Depth - Metric84.8mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 4
External Height - Imperial0.62"
External Width - Imperial1.81"
External Depth - Imperial3.34"
Product RangePBS Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
15.75mm
External Depth - Metric
84.8mm
Body Colour
Black
External Height - Imperial
0.62"
External Depth - Imperial
3.34"
Enclosure Material
ABS
External Width - Metric
46mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
1.81"
Product Range
PBS Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049