Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.950 |
| 5+ | €10.070 |
| 10+ | €9.300 |
| 25+ | €8.430 |
| 50+ | €7.770 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF80SI2
Order Code1794074
Enclosure Material-
External Height - Metric1.32mm
External Width - Metric80mm
For Use WithExtruded Aluminum Enclosures - BEX Series
External Height - Imperial0.052"
External Width - Imperial3.15"
Product Range-
Technical Specifications
Enclosure Material
-
External Width - Metric
80mm
External Height - Imperial
0.052"
Product Range
-
External Height - Metric
1.32mm
For Use With
Extruded Aluminum Enclosures - BEX Series
External Width - Imperial
3.15"
Technical Docs (2)
Alternatives for MF80SI2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027821