Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMBM107
Order Code2822016
Product RangeMBM Series
Technical Datasheet
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €39.520 |
5+ | €35.850 |
10+ | €34.800 |
25+ | €34.110 |
50+ | €32.470 |
100+ | €29.150 |
250+ | €26.100 |
Price for:Each
Minimum: 1
Multiple: 1
€39.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMBM107
Order Code2822016
Product RangeMBM Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric43.94mm
External Width - Metric101.1mm
External Depth - Metric195.1mm
IP RatingIP65
Body ColourWhite
NEMA RatingNEMA 4
External Height - Imperial1.73"
External Width - Imperial3.98"
External Depth - Imperial7.68"
Product RangeMBM Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
43.94mm
External Depth - Metric
195.1mm
Body Colour
White
External Height - Imperial
1.73"
External Depth - Imperial
7.68"
Enclosure Material
ABS
External Width - Metric
101.1mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.98"
Product Range
MBM Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216821