Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €33.420 |
5+ | €30.770 |
10+ | €28.420 |
25+ | €25.730 |
50+ | €23.740 |
Price for:Each
Minimum: 1
Multiple: 1
€33.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB5-080BK
Order Code1418616
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric35mm
External Width - Metric133mm
External Depth - Metric80.5mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 4
External Height - Imperial1.38"
External Width - Imperial5.24"
External Depth - Imperial3.17"
Product Range-
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
The B5-080BK is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with black anodized finish. This BEX series 5 extruded aluminium case kit comes with 2 end panels and assembly screws.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
35mm
External Depth - Metric
80.5mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
3.17"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
133mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
5.24"
Product Range
-
Configurable
No
Technical Docs (2)
Alternatives for B5-080BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253562