Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €27.650 |
5+ | €25.430 |
10+ | €23.500 |
25+ | €21.280 |
50+ | €19.630 |
Price for:Each
Minimum: 1
Multiple: 1
€27.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080SI.
Order Code9307257
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric44.96mm
External Width - Metric108.5mm
External Depth - Metric80mm
IP RatingIP65
Body ColourSilver
NEMA RatingNEMA 4
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial3.15"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
44.96mm
External Depth - Metric
80mm
Body Colour
Silver
External Height - Imperial
1.77"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (1)
Alternatives for B3-080SI.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:39231000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate