Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-RBT-DBL
Order Code4952765
Product Range100
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-RBT-DBL
Order Code4952765
Product Range100
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With100, 101 Series LCD and Shell Cases
External Height - Metric1.29mm
External Width - Metric4mm
External Depth - Metric7.5mm
Protective Boot ColourDark Blue
Product Range100
Alternatives for 100-RBT-DBL
2 Products Found
Product Overview
The 100-RBT-DBL is a Protective Boot with an integrated tilt bar and suitable for 100 series shell case.
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
100, 101 Series LCD and Shell Cases
External Width - Metric
4mm
Protective Boot Colour
Dark Blue
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
-
External Height - Metric
1.29mm
External Depth - Metric
7.5mm
Product Range
100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32