Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoUV3-0R2F1
Order Code4582491
Product RangeRiedon UV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
880+ | €1.200 |
Price for:Each
Minimum: 880
Multiple: 880
€1,056.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUV3-0R2F1
Order Code4582491
Product RangeRiedon UV Series
Technical Datasheet
Resistance200mohm
Product RangeRiedon UV Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyCeramic Wirewound
Temperature Coefficient-
Resistor TypeFlame Proof
Product Diameter-
Product Length12.1mm
Product Width8.1mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200mohm
Power Rating
3W
Resistor Case / Package
Radial Leaded
Resistor Technology
Ceramic Wirewound
Resistor Type
Flame Proof
Product Length
12.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon UV Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
-
Product Width
8.1mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability