Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoUV10-100RJ1
Order Code4582488
Product RangeRiedon UV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
512+ | €1.500 |
Price for:Each
Minimum: 512
Multiple: 512
€768.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUV10-100RJ1
Order Code4582488
Product RangeRiedon UV Series
Technical Datasheet
Resistance100ohm
Product RangeRiedon UV Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyCeramic Wirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length16.1mm
Product Width12.2mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Technical Specifications
Resistance
100ohm
Power Rating
10W
Resistor Case / Package
Radial Leaded
Resistor Technology
Ceramic Wirewound
Resistor Type
Flame Proof
Product Length
16.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon UV Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
-
Product Width
12.2mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability