Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-PK085-100-WH
Order Code1845790
Product RangeTBU-PK
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
Voltage Rating425V
Continuing Operating Voltage Max425VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-PK
Peak Surge Current-
Response Time1µs
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
Voltage Rating
425V
Suppressor Mounting
PCB - Surface Mount
Peak Surge Current
-
SVHC
No SVHC (07-Jul-2017)
No. of Poles
2 Pole
Continuing Operating Voltage Max
425VAC
Product Range
TBU-PK
Response Time
1µs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001