Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSSD-100A-C
Order Code4458568
Product RangeSSD Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €155.390 |
| 5+ | €150.120 |
| 10+ | €145.200 |
| 25+ | €142.300 |
| 50+ | €139.390 |
Price for:Each
Minimum: 1
Multiple: 1
€155.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSD-100A-C
Order Code4458568
Product RangeSSD Series
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage Range5V to 60V
Supply Voltage DC Min5V
Supply Voltage DC Max60V
Measured CurrentDC
Accuracy± 0.1%
Current Measuring Range DC-100A to 100A
Current Sensor Technology-
Current Measuring Range AC-100A to 100A
Primary Current100A
Accuracy0.1%
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSD Series
SVHCLead (25-Jun-2025)
Product Overview
SSD-100A-C is a SSD series shunt sensor. Applications include battery systems, renewable energy, motor drives, EV charging stations.
- ±100A nominal current, +2kA/-1kA peak current, advanced non-linear temperature compensation
- 300µohm shunt resistance, <±0.1% initial accuracy
- 5KHz bandwidth, 24bit isolated shunt current sensor with CANbus interface
- Supply voltage range from 5 to 60VDC, internal and external CRC data error detection
- ±1200VDC maximum DC bus voltage measurement
- 1500VDC 1000VAC RMS galvanic isolation
- 3500VAC RMS 1 minute dielectric strength
- 0.1% tolerance, 24bit ADC with buffered analogue inputs
- ECC flash memory with autocorrect single bit errors
- Operating ambient temperature range from -40°C to +115°C
Technical Specifications
Sensor Output Type
Digital
Supply Voltage DC Min
5V
Measured Current
DC
Current Measuring Range DC
-100A to 100A
Current Measuring Range AC
-100A to 100A
Accuracy
0.1%
Operating Temperature Min
-40°C
Product Range
SSD Series
Supply Voltage Range
5V to 60V
Supply Voltage DC Max
60V
Accuracy
± 0.1%
Current Sensor Technology
-
Primary Current
100A
Sensor Mounting
Panel / Chassis
Operating Temperature Max
115°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability