Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSSD-100A-C-T
Order Code4713466
Product RangeSSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €154.040 |
Price for:Each
Minimum: 5
Multiple: 5
€770.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSD-100A-C-T
Order Code4713466
Product RangeSSD Series
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage Range5V DC to 60V DC
Measured CurrentDC
Accuracy± 0.1%
Current Sensor Technology-
Primary Current100A
Secondary Signal TypeCANbus
Sensor MountingBolt On
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSD Series
Technical Specifications
Sensor Output Type
Digital
Measured Current
DC
Current Sensor Technology
-
Secondary Signal Type
CANbus
Operating Temperature Min
-40°C
Product Range
SSD Series
Supply Voltage Range
5V DC to 60V DC
Accuracy
± 0.1%
Primary Current
100A
Sensor Mounting
Bolt On
Operating Temperature Max
115°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability