Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5018-100Y
Order Code1362064
Product RangeSRU5018 Series
Technical Datasheet
1,297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.598 |
50+ | €0.493 |
100+ | €0.406 |
250+ | €0.401 |
500+ | €0.361 |
1000+ | €0.321 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-100Y
Order Code1362064
Product RangeSRU5018 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeSRU5018 Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
Product Overview
The SRU5018 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 series
- Unit height of 1.8mm
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRU5018 Series
DC Resistance Max
0.065ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRU5018-100Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
Product traceability