Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU2013-470Y
Order Code3373437
Product RangeSRU2013 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU2013-470Y
Order Code3373437
Product RangeSRU2013 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product RangeSRU2013 Series
Inductor Case / Package-
Power Inductor Case2.8mm x 2.8mm x 1.35mm
DC Resistance Max2.86ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU2013 Series
Power Inductor Case
2.8mm x 2.8mm x 1.35mm
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
250mA
Saturation Current (Isat)
230mA
Inductor Case / Package
-
DC Resistance Max
2.86ohm
Product Length
2.8mm
Product Height
1.35mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
Product traceability