Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7045-220M.
Order Code2336508
Product RangeSRR7045 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€418.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-220M.
Order Code2336508
Product RangeSRR7045 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeSRR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.15A
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
70mohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability