Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7032-220M
Order Code2333947
Product RangeSRR7032 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.610 |
50+ | €0.498 |
100+ | €0.410 |
250+ | €0.387 |
500+ | €0.363 |
1500+ | €0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-220M
Order Code2333947
Product RangeSRR7032 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)960mA
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeSRR7032 Series
Power Inductor Case7mm x 7mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
960mA
Saturation Current (Isat)
1.05A
Power Inductor Case
7mm x 7mm x 3.2mm
DC Resistance Max
0.135ohm
Product Length
7mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000716
Product traceability